896-078-526-202

Heilind Number:EDA896-078-526-202
Manufacturer:EDAC
Manufacturer Number:896-078-526-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-526-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-526-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure efficient power transmission. The two rows of Copper Alloy contacts provide secure and precise connections, with a pitch of .125 in and row spacing of .2 in. With 78 positions, these connectors offer ample connectivity options. Suitable for straight mounting, they guarantee easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors for seamless and dependable board-to-board connections.