896-078-526-207

Heilind Number:EDA896-078-526-207
Manufacturer:EDAC
Manufacturer Number:896-078-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-526-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal durability and safety. With two rows of copper alloy contacts providing a secure connection, they offer impeccable conductivity for your electronic devices. The .125-inch pitch and .2-inch row spacing, along with 78 positions, enable seamless integration into your PCB layout. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in our meticulously engineered solution for efficient and reliable board-to-board connectivity.