896-078-526-803

Heilind Number:EDA896-078-526-803
Manufacturer:EDAC
Manufacturer Number:896-078-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-526-803

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. These connectors feature a sleek black design and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a 3A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. Boasting two rows and a pitch of .125 inches, they offer seamless connectivity for up to 78 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in the industrial and electronics sectors. Trust in our Card Edge Connectors for secure and high-speed board-to-board connections. Elevate your PCB assembly with these essential components.