896-078-526-804

Heilind Number:EDA896-078-526-804
Manufacturer:EDAC
Manufacturer Number:896-078-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-526-804

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, meticulously designed for optimal performance in demanding environments. Boasting a sleek black finish, these connectors not only deliver on aesthetics but also prioritize functionality with an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety. Featuring two rows with a total of 78 positions, these connectors offer ample opportunities for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, they are versatile for various applications. With an operating temperature range of -40 to 105 °C, these connectors can withstand extreme conditions, making them a dependable choice for your projects. Explore our range of cutting-edge connectors to elevate your PCB connections effortlessly.