896-078-526-807

Heilind Number:EDA896-078-526-807
Manufacturer:EDAC
Manufacturer Number:896-078-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-526-807

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee optimal conductivity. The double-row design with 78 positions offers ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Suitable for straight mounting orientation, they are perfect for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Trust in their quality and efficiency to streamline your connectivity solutions.