896-078-540-201

Heilind Number:EDA896-078-540-201
Manufacturer:EDAC
Manufacturer Number:896-078-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-540-201

Detailed Description

Upgrade your system with our High Temp Card Edge Connectors in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance in even the most demanding environments. Featuring two rows and 78 positions, they offer ample connectivity for your PCB needs. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance system. Trust in our quality products to keep your connections secure and your devices running smoothly.