896-078-540-202

Heilind Number:EDA896-078-540-202
Manufacturer:EDAC
Manufacturer Number:896-078-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-540-202

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 78 positions and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable power transmission. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, these connectors are perfect for demanding industrial environments. Whether for commercial or industrial applications, our Card Edge Connectors provide the perfect solution for your PCB connection needs.