896-078-540-204

Heilind Number:EDA896-078-540-204
Manufacturer:EDAC
Manufacturer Number:896-078-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-540-204

Detailed Description

Elevate your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a 3A amperage rating and a broad operating temperature range of -40 to 105°C, they ensure reliable power transmission even in extreme conditions. Featuring a double-row configuration with 78 positions and a .125" pitch, they provide ample connectivity for your PCB needs. The straight mount orientation and .2" row spacing offer easy integration onto your circuit boards. Trust in our black connectors to deliver seamless board-to-board connections with uncompromising reliability. Elevate your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a 3A amperage rating and a broad operating temperature range of -40 to 105°C, they ensure reliable power transmission even in extreme conditions. Featuring a double-row configuration with 78 positions and a .125" pitch, they provide ample connectivity for your PCB needs. The straight mount orientation and .2" row spacing offer easy integration onto your circuit boards. Trust in our black connectors to deliver seamless board-to-board connections with uncompromising reliability.