896-078-540-803

Heilind Number:EDA896-078-540-803
Manufacturer:EDAC
Manufacturer Number:896-078-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-540-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability even in high heat conditions. With a current rating of 3 A and copper alloy contacts, you can trust in their efficiency. The two-row design with 78 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB connections today with our high-quality Card Edge Connectors.