896-078-540-804

Heilind Number:EDA896-078-540-804
Manufacturer:EDAC
Manufacturer Number:896-078-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-540-804

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3 A amperage rating, copper alloy contacts, and a pitch of .125 inches, they offer reliable power transmission. The 78 positions, divided into 2 rows with a row spacing of .2 inches, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you require straight or right-angle mounting, these connectors offer versatility and efficiency.Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.