896-078-540-807

Heilind Number:EDA896-078-540-807
Manufacturer:EDAC
Manufacturer Number:896-078-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-540-807

Detailed Description

Discover our high temp card edge connectors, designed for reliable performance in extreme environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand temperatures ranging from -40 to 105 °C. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer secure and efficient connectivity. With a 3A amperage rating and 78 positions, these connectors are perfect for high-density applications. Whether you need to connect PCBs or other devices, our straight mount orientation ensures easy installation. Trust in our connectors for seamless board-to-board connections in your projects.