896-078-540-808

Heilind Number:EDA896-078-540-808
Manufacturer:EDAC
Manufacturer Number:896-078-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-540-808

Detailed Description

Discover our high-temperature Card Edge Connectors, designed to ensure reliable connections in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not just visually appealing but also flame retardant for added safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they provide efficient signal transmission for your PCBs. With a total of 78 positions, you'll have plenty of connectivity options. The straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is key. Trust in our high-quality connectors to meet your connectivity needs with precision and performance.