896-078-540-812

Heilind Number:EDA896-078-540-812
Manufacturer:EDAC
Manufacturer Number:896-078-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-540-812

Detailed Description

Enhance your high-temperature connectivity with these Black Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a pitch of .125 inches, these connectors offer seamless integration on your PCBs. The straight mount orientation and 78 positions guarantee a secure fit, while the wide operating temperature range of -40 to 105°C makes them suitable for various industrial applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connectivity.