896-078-541-202

Heilind Number:EDA896-078-541-202
Manufacturer:EDAC
Manufacturer Number:896-078-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-541-202

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a copper alloy contact material and a pitch of .125 inches, they guarantee reliable conductivity in any application. Featuring two rows and a total of 78 positions, they offer ample connectivity options for your circuit boards. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are perfect for demanding environments. Trust in our top-of-the-line connectors to deliver seamless board-to-board connections for your projects.