896-078-541-203

Heilind Number:EDA896-078-541-203
Manufacturer:EDAC
Manufacturer Number:896-078-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-541-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, they feature a dual-row configuration with 78 positions for seamless board-to-board connections. The connectors are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in challenging conditions. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose our Card Edge Connectors for excellent performance and longevity in your projects.