896-078-541-212

Heilind Number:EDA896-078-541-212
Manufacturer:EDAC
Manufacturer Number:896-078-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-541-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they offer reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 78 positions cater to versatile connectivity needs. Suitable for straight mounting, these connectors maintain secure attachment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in industrial settings. Upgrade your PCB connections with these high-quality connectors for seamless performance.