896-078-541-802

Heilind Number:EDA896-078-541-802
Manufacturer:EDAC
Manufacturer Number:896-078-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-541-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a rating of 3A, they offer reliable power transmission in demanding environments. The copper alloy contacts, housed in a two-row configuration, guarantee seamless connectivity with a total of 78 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications. Their straight mount orientation and .125-inch pitch make them perfect for board-to-board connections, providing a stable and efficient link between PCBs. Upgrade your connectivity solutions with our high-grade Card Edge Connectors.