896-078-541-808

Heilind Number:EDA896-078-541-808
Manufacturer:EDAC
Manufacturer Number:896-078-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-541-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek black exterior and a two-row configuration, offering ample space for 78 positions. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure secure and efficient power transmission. The copper alloy contacts and a pitch of .125 inches guarantee precise signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance PCB setups. Trust in their quality for seamless board-to-board connections in your projects.