896-078-541-812

Heilind Number:EDA896-078-541-812
Manufacturer:EDAC
Manufacturer Number:896-078-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-541-812

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, these connectors ensure reliable power delivery with an amperage rating of 3A. Featuring two rows of 78 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer versatile and efficient board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors guarantee robust performance in extreme conditions. Trust in our cutting-edge technology for all your connectivity needs.