896-078-555-202

Heilind Number:EDA896-078-555-202
Manufacturer:EDAC
Manufacturer Number:896-078-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-555-202

Detailed Description

Elevate your PCB connectivity with our High-Temperature Card Edge Connectors, designed to withstand extreme operating conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. With a pitch of .125 in and 78 positions spread across 2 rows, they provide seamless and efficient board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Perfect for industrial applications, these connectors can withstand temperatures ranging from -40 to 105 °C, making them a versatile and essential component for your electronic projects. Upgrade your connectivity solutions today.