896-078-555-203

Heilind Number:EDA896-078-555-203
Manufacturer:EDAC
Manufacturer Number:896-078-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-555-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .125 inches and two rows of 78 positions, they offer versatile mounting options for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and electronic applications. Trust in our connectors for efficient and secure board-to-board connections.