896-078-555-204

Heilind Number:EDA896-078-555-204
Manufacturer:EDAC
Manufacturer Number:896-078-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-555-204

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage rating of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees exceptional heat resistance, while the Copper Alloy contact material maintains superior conductivity. Featuring two rows and 78 positions, with a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration for your application. With a straight mount orientation and an operating temperature range of -40 to 105°C, they provide versatility and stability in any setup. Trust in our high-quality connectors for efficient and secure board-to-board PCB connections.