896-078-555-803

Heilind Number:EDA896-078-555-803
Manufacturer:EDAC
Manufacturer Number:896-078-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-555-803

Detailed Description

Enhance your circuit board connections with our high temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish, these connectors boast a robust housing material crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide reliable power delivery at 3A, making them ideal for high-power applications. The 78 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Upgrade to our card edge connectors for seamless and secure board-to-board connections.