896-078-555-804

Heilind Number:EDA896-078-555-804
Manufacturer:EDAC
Manufacturer Number:896-078-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-555-804

Detailed Description

Enhance your electronics with these high temperature card edge connectors. Designed for reliable performance in demanding environments, they feature a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating and copper alloy contact material, these connectors ensure secure power transmission. The double-row design, with 78 positions and a pitch of .125 inches, allows for efficient board-to-board connections. Operating seamlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your circuitry with these premium connectors.