896-078-555-807

Heilind Number:EDA896-078-555-807
Manufacturer:EDAC
Manufacturer Number:896-078-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-555-807

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in challenging environments. With two rows of 78 positions each, they offer ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where performance is key. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB assembly needs. Trust in our high-quality connectors to maintain seamless connections in your electronic systems.