896-078-555-808

Heilind Number:EDA896-078-555-808
Manufacturer:EDAC
Manufacturer Number:896-078-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-555-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they offer seamless and reliable board-to-board connections. Featuring 78 positions in total, these connectors are ideal for high-density applications. Their straight mount orientation facilitates easy installation, while their impressive operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your electronics with these essential components.