896-078-555-812

Heilind Number:EDA896-078-555-812
Manufacturer:EDAC
Manufacturer Number:896-078-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-555-812

Detailed Description

Enhance your high-temperature connectivity solutions with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a two-row configuration with a total of 78 positions, ensuring seamless and efficient connections on your PCB. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Whether you're working on telecommunications, aerospace, or automotive applications, trust in our connectors to deliver exceptional performance.