896-078-556-204

Heilind Number:EDA896-078-556-204
Manufacturer:EDAC
Manufacturer Number:896-078-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-556-204

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. These durable connectors, featuring UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensure reliable performance under extreme conditions. With a double row design, .125-inch pitch, and 78 positions, they offer versatile connectivity options for your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, they are perfect for various industrial applications. Choose straight mount orientation for seamless integration. Elevate your setup with these high-quality connectors, a must-have for any electronic project.