896-078-556-207

Heilind Number:EDA896-078-556-207
Manufacturer:EDAC
Manufacturer Number:896-078-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperature conditions ranging from -40 to 105 °C. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The dual-row design with 78 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Perfect for board-to-board connections, our straight-mount orientation ensures a secure fit in any application. Upgrade your electronic assemblies with these top-of-the-line connectors, a must-have for any electronics enthusiast or professional.