896-078-556-212

Heilind Number:EDA896-078-556-212
Manufacturer:EDAC
Manufacturer Number:896-078-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-556-212

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a dual-row configuration and 78 positions, they offer ample flexibility for your PCB connections. The black casing adds a sleek touch while the .125 inch pitch and .2 inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications requiring high temperature tolerance. Trust in their straight mount orientation for easy installation and secure your connections with a 3A current rating. Upgrade your setup with these essential components for seamless board-to-board connectivity.