896-078-556-802

Heilind Number:EDA896-078-556-802
Manufacturer:EDAC
Manufacturer Number:896-078-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-556-802

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with these advanced Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 78 positions each, these connectors offer ample space for seamless PCB-to-PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient and reliable conductivity. Thanks to a pitch of .125 inches and row spacing of .2 inches, installation is both precise and convenient. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity solutions today with these cutting-edge Card Edge Connectors.