896-078-556-804

Heilind Number:EDA896-078-556-804
Manufacturer:EDAC
Manufacturer Number:896-078-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-556-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed to withstand extreme temperatures and deliver reliable performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also compliant with safety standards. With a dual-row configuration and 78 positions, they offer ample connectivity options for your PCB projects. Crafted with copper alloy contacts, they ensure efficient power transmission with a low amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing make them suitable for precise board-to-board connections. Whether you're working on industrial machinery or consumer electronics, these connectors, rated for an operating temperature range of -40 to 105 °C, are the perfect choice for high-performance applications. Upgrade your setup with these essential components and experience seamless connectivity like never before.