896-078-556-812

Heilind Number:EDA896-078-556-812
Manufacturer:EDAC
Manufacturer Number:896-078-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-556-812

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration into your PCB setup. With a sleek black exterior and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors not only offer reliability but also boast a high amperage of 3A. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they ensure efficient data transmission across the 78 available positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these essential components, now available for purchase.