896-078-558-201

Heilind Number:EDA896-078-558-201
Manufacturer:EDAC
Manufacturer Number:896-078-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-201

Detailed Description

Upgrade your electronics with our high-temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing and UL 94V-0 Polyphenylene Sulfide construction, they offer both durability and safety. These connectors feature two rows of copper alloy contacts, providing a reliable connection for up to 78 positions. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Suitable for a wide range of applications, they have an amperage rating of 3A and can operate in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, these connectors deliver exceptional performance. Upgrade your setup today and experience seamless connectivity like never before.