896-078-558-202

Heilind Number:EDA896-078-558-202
Manufacturer:EDAC
Manufacturer Number:896-078-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek, black housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a double row configuration and a total of 78 positions, they ensure efficient power delivery with a steady amperage of 3 A. Crafted from durable copper alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections. Ideal for space-constrained applications, these connectors offer a right-angle mount orientation, maximizing versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are a dependable choice for critical electronics. Elevate your connectivity solutions with these high-performance Card Edge Connectors.