896-078-558-203

Heilind Number:EDA896-078-558-203
Manufacturer:EDAC
Manufacturer Number:896-078-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-203

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With 78 positions spread across 2 rows and a pitch of .125 inches, they offer seamless integration on your PCB. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for flexible installation. Operating within a wide temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your connection solutions with our high-quality Card Edge Connectors.