896-078-558-208

Heilind Number:EDA896-078-558-208
Manufacturer:EDAC
Manufacturer Number:896-078-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Crafted for optimal performance in demanding environments, these connectors feature a sleek black design and a robust UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. Supporting a dual-row configuration with 78 positions, and a .125-inch pitch, these connectors offer seamless integration for your board-to-board connections. Designed for versatility, their right-angle-mount orientation and wide operating temperature range of -40 to 105°C make them ideal for various applications. Trust in our connectors to deliver quality and performance for your projects.