896-078-558-212

Heilind Number:EDA896-078-558-212
Manufacturer:EDAC
Manufacturer Number:896-078-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted with precision and durability in mind. With a black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure reliable operation even in harsh conditions. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your electronic devices. With 78 positions in total, these connectors provide ample room for your PCB connections. Their right-angle mount orientation makes them versatile for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for use in industrial and automotive applications. Elevate your connectivity game with these premium Card Edge Connectors.