896-078-558-802

Heilind Number:EDA896-078-558-802
Manufacturer:EDAC
Manufacturer Number:896-078-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-802

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts. With a 2-row configuration and 78 positions, they offer ample connectivity options for your application. The right-angle mount orientation ensures seamless integration, while a pitch of .125 inches and row spacing of .2 inches allow for efficient board-to-board connections. Rated for an operating temperature range of -40 to 105°C, these connectors guarantee reliability even in extreme conditions. Upgrade your setup with these black connectors, perfect for a wide range of electronic projects.