896-078-558-804

Heilind Number:EDA896-078-558-804
Manufacturer:EDAC
Manufacturer Number:896-078-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-804

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand high temperatures and ensure reliable connectivity. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient power transmission at an amperage of 3 A. Perfect for two-row PCB installations, each connector boasts 78 positions for seamless integration. Their right-angle mount orientation and .2-inch row spacing make them versatile and easy to use. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring durable and high-performance connectivity.