896-078-558-807

Heilind Number:EDA896-078-558-807
Manufacturer:EDAC
Manufacturer Number:896-078-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-807

Detailed Description

Discover the ultimate solution for seamless connectivity with these High Temp Card Edge Connectors. Designed for optimal performance even in extreme environments, they boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 78 positions, these connectors ensure reliable and efficient power transmission. Crafted from high-quality Copper Alloy, the contacts guarantee long-lasting durability. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure mating. The right angle mount orientation adds versatility to their usage, while the wide operating temperature range of -40 to 105 °C makes them suitable for a variety of applications. Perfect for PCB connectivity, these connectors are a must-have for any electronics project.