896-078-558-812

Heilind Number:EDA896-078-558-812
Manufacturer:EDAC
Manufacturer Number:896-078-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-558-812

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a double-row configuration and a total of 78 positions, they offer ample connectivity options for your application. The contact material, composed of Copper Alloy, guarantees reliable and efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for industrial and commercial use. The right-angle mount orientation and precise pitch of .125 inches make them easy to integrate into your PCB layout. Trust in the quality and performance of our Card Edge Connectors to meet your connectivity needs with excellence.