896-078-559-201

Heilind Number:EDA896-078-559-201
Manufacturer:EDAC
Manufacturer Number:896-078-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 78 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable power transmission, rated at 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Their right-angle mount orientation and .125-inch pitch make them versatile for various PCB setups. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.