896-078-559-207

Heilind Number:EDA896-078-559-207
Manufacturer:EDAC
Manufacturer Number:896-078-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-559-207

Detailed Description

Discover our High Temp Card Edge Connectors, perfect for demanding applications where durability and reliability are essential. Designed with a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors provide exceptional heat resistance and safety. Featuring two rows of Copper Alloy contacts, they ensure efficient power transfer with an amperage of 3 A. With a pitch of .125 in and row spacing of .2 in, these connectors offer precise and secure connectivity. The 78 positions cater to multiple connections, while the Right Angle mount orientation allows for convenient installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial and electronic setups. Explore our range of connectors for seamless Board To Board PCB connections.