896-078-559-803

Heilind Number:EDA896-078-559-803
Manufacturer:EDAC
Manufacturer Number:896-078-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-559-803

Detailed Description

Discover our high-temp card edge connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors offer a seamless blend of durability and style. With a 3A amperage rating and robust UL 94V-0 Polyphenylene Sulfide housing, they ensure safe and efficient power transmission. Perfect for two-row connections, these connectors boast copper alloy contact material for enhanced conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless integration. The 78 positions provide ample connectivity options, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our selection today and experience the perfect combination of performance and reliability.