896-078-559-804

Heilind Number:EDA896-078-559-804
Manufacturer:EDAC
Manufacturer Number:896-078-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-559-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors are built to last in demanding environments. Featuring two rows of 78 positions each, they offer ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, they are versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your projects. Explore our range of products for high-quality solutions in connectivity.