896-078-559-812

Heilind Number:EDA896-078-559-812
Manufacturer:EDAC
Manufacturer Number:896-078-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-559-812

Detailed Description

Elevating your electronic projects to new heights, these High Temp Card Edge Connectors are a must-have for seamless circuit integration. Designed for optimal performance, they boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating and copper alloy contact material, reliability is guaranteed. Featuring two rows with a pitch of .125 inches and 78 positions, they offer ample connectivity options. The right-angle mount orientation and operating temperature range of -40 to 105°C ensure versatility in various environments. Perfect for professionals and hobbyists alike, these connectors are a vital component for any PCB assembly project.