896-078-560-201

Heilind Number:EDA896-078-560-201
Manufacturer:EDAC
Manufacturer Number:896-078-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With two rows and a total of 78 positions, they offer ample connectivity options for your electronic devices. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration into your PCB layout. Their right-angle mount orientation further enhances versatility, while an operating temperature range of -40 to 105°C ensures stability in diverse environmental conditions. Ideal for high-temp applications, these connectors are a must-have for any electronics project.