896-078-560-203

Heilind Number:EDA896-078-560-203
Manufacturer:EDAC
Manufacturer Number:896-078-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity at all times. With a double-row configuration, they offer a total of 78 positions with a pitch of .125 inches and row spacing of .2 inches, perfect for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee stability even in extreme conditions. Whether you're working on industrial machinery or high-tech electronics, these black connectors provide the perfect solution for your board-to-board PCB connections. Upgrade your connectivity with confidence and precision.