896-078-560-204

Heilind Number:EDA896-078-560-204
Manufacturer:EDAC
Manufacturer Number:896-078-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-078-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-078-560-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 78 positions, they provide ample connectivity options for your PCB needs. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable signal transmission. Featuring a standard pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless compatibility with your existing setup. Suitable for straight mounting orientation, they are easy to install and integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors guarantee consistent performance even in extreme conditions. Elevate your connectivity game with these high-quality Card Edge Connectors.